


LD39020DTPU30R | |
|---|---|
DigiKey Part Number | 497-16093-2-ND - Tape & Reel (TR) 497-16093-1-ND - Cut Tape (CT) 497-16093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39020DTPU30R |
Description | IC REG LINEAR 3V 200MA 4-DFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DFN (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | LD39020DTPU30R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.35V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 80dB ~ 55dB (1kHz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-DFN (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱20.25000 | ₱20.25 |
| 10 | ₱13.99400 | ₱139.94 |
| 25 | ₱12.43400 | ₱310.85 |
| 100 | ₱10.72500 | ₱1,072.50 |
| 250 | ₱9.90436 | ₱2,476.09 |
| 500 | ₱9.41128 | ₱4,705.64 |
| 1,000 | ₱9.00456 | ₱9,004.56 |
| 2,500 | ₱8.57472 | ₱21,436.80 |
| 5,000 | ₱8.31592 | ₱41,579.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱7.10050 | ₱71,005.00 |
| 20,000 | ₱6.94305 | ₱138,861.00 |
| 30,000 | ₱6.86425 | ₱205,927.50 |
| 50,000 | ₱6.77692 | ₱338,846.00 |
| 70,000 | ₱6.72586 | ₱470,810.20 |


