


LD39100PU33R | |
|---|---|
DigiKey Part Number | 497-17047-2-ND - Tape & Reel (TR) 497-17047-1-ND - Cut Tape (CT) 497-17047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39100PU33R |
Description | IC REG LINEAR 3.3V 1A 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39100PU33R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-VDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-DFN (3x3) |
Voltage Dropout (Max) 0.4V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP692MN33T2G | onsemi | 5,229 | NCP692MN33T2GOSCT-ND | ₱94.68000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱68.48000 | ₱68.48 |
| 10 | ₱49.60500 | ₱496.05 |
| 25 | ₱44.82920 | ₱1,120.73 |
| 100 | ₱39.57690 | ₱3,957.69 |
| 250 | ₱37.07344 | ₱9,268.36 |
| 500 | ₱35.56564 | ₱17,782.82 |
| 1,000 | ₱34.76469 | ₱34,764.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱27.72906 | ₱83,187.18 |
| 6,000 | ₱27.07490 | ₱162,449.40 |
| 9,000 | ₱26.74728 | ₱240,725.52 |
| 15,000 | ₱26.38442 | ₱395,766.30 |
| 21,000 | ₱26.17228 | ₱549,617.88 |




