LM217LZ-AP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 24,742
Unit Price: ₱36.92000
Datasheet

Similar


onsemi
In Stock: 2,907
Unit Price: ₱20.84000
Datasheet

Similar


onsemi
In Stock: 25,038
Unit Price: ₱28.58000
Datasheet

Similar


Texas Instruments
In Stock: 628
Unit Price: ₱45.85000
Datasheet

Similar


onsemi
In Stock: 2,072
Unit Price: ₱22.03000
Datasheet

Similar


onsemi
In Stock: 1,995
Unit Price: ₱25.61000
Datasheet

Similar


onsemi
In Stock: 1,267
Unit Price: ₱19.65000
Datasheet

Similar


onsemi
In Stock: 5,820
Unit Price: ₱22.63000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱7.95171
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM217LZ-AP

DigiKey Part Number
LM217LZ-AP-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM217LZ-AP
Description
IC REG LIN POS ADJ 100MA TO92-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM217LZ-AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types