LM217MT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 245
Unit Price: ₱39.30000
Datasheet

Similar


onsemi
In Stock: 8,196
Unit Price: ₱36.33000
Datasheet

Similar


onsemi
In Stock: 554
Unit Price: ₱36.33000
Datasheet

Similar


Texas Instruments
In Stock: 23
Unit Price: ₱133.39000
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM217MT

DigiKey Part Number
LM217MT-ND
Manufacturer
Manufacturer Product Number
LM217MT
Description
IC REG LIN POS ADJ 500MA TO220
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes