LM2902N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,111
Unit Price: ₱17.27000
Datasheet

Similar


Texas Instruments
In Stock: 5,076
Unit Price: ₱30.37000
Datasheet

Similar


Texas Instruments
In Stock: 3,238
Unit Price: ₱27.39000
Datasheet

Similar


Texas Instruments
In Stock: 11,294
Unit Price: ₱91.11000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 573
Unit Price: ₱39.30000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 12,859
Unit Price: ₱78.61000
Datasheet

Similar


Texas Instruments
In Stock: 80
Unit Price: ₱99.45000
Datasheet

Similar


Analog Devices Inc.
In Stock: 24
Unit Price: ₱968.88000
Datasheet

Similar


Analog Devices Inc.
In Stock: 57
Unit Price: ₱968.88000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 4,304
Unit Price: ₱52.40000
Datasheet

Similar


Texas Instruments
In Stock: 2,824
Unit Price: ₱59.55000
Datasheet

Similar


Analog Devices Inc.
In Stock: 202
Unit Price: ₱996.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 6,063
Unit Price: ₱267.37955
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3,742
Unit Price: ₱199.49256
Datasheet
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2902N

DigiKey Part Number
497-1558-5-ND
Manufacturer
Manufacturer Product Number
LM2902N
Description
IC OPAMP GP 4 CIRCUIT 14DIP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
LM2902N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
4
Output Type
Push-Pull
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.5mA (x4 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes