
TSV852AIYST | |
|---|---|
DigiKey Part Number | 497-13689-2-ND - Tape & Reel (TR) 497-13689-1-ND - Cut Tape (CT) 497-13689-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV852AIYST |
Description | IC OPAMP GP 2 CIRCUIT 8MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | TSV852AIYST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.7V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 27 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 130µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱104.21000 | ₱104.21 |
| 10 | ₱76.52200 | ₱765.22 |
| 25 | ₱69.57840 | ₱1,739.46 |
| 100 | ₱61.96180 | ₱6,196.18 |
| 250 | ₱58.32804 | ₱14,582.01 |
| 500 | ₱56.13422 | ₱28,067.11 |
| 1,000 | ₱54.33044 | ₱54,330.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱51.62360 | ₱206,494.40 |
| 8,000 | ₱50.61765 | ₱404,941.20 |

