
LMV823AIST | |
|---|---|
DigiKey Part Number | 497-12391-2-ND - Tape & Reel (TR) 497-12391-1-ND - Cut Tape (CT) 497-12391-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV823AIST |
Description | IC OPAMP GP 2 CIRCUIT 10MINISO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 10-MiniSO |
Datasheet | Datasheet |
EDA/CAD Models | LMV823AIST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 1.9V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 60 nA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 300µA (x2 Channels) | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.63800 | ₱426.38 |
| 25 | ₱38.46920 | ₱961.73 |
| 100 | ₱33.87800 | ₱3,387.80 |
| 250 | ₱31.68536 | ₱7,921.34 |
| 500 | ₱30.36336 | ₱15,181.68 |
| 1,000 | ₱29.27538 | ₱29,275.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱26.83666 | ₱107,346.64 |
| 8,000 | ₱26.24763 | ₱209,981.04 |
| 12,000 | ₱25.95259 | ₱311,431.08 |
| 20,000 | ₱25.62556 | ₱512,511.20 |

