
LNBP10SP-TR | |
|---|---|
DigiKey Part Number | LNBP10SP-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNBP10SP-TR |
Description | IC REG CONV RECVRS 1OUT 10PWRSO |
Customer Reference | |
Detailed Description | - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 10-PowerSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Converter, Analog and Digital Satellite Receivers | |
Voltage - Input | 15V ~ 25V | |
Number of Outputs | 1 | |
Voltage - Output | 13V, 18V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | 10-PowerSO | |
Base Product Number |

