EEPROM Memory IC 256Kbit I2C 1 MHz 900 ns 4-WLCSP (0.70x0.98)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24256X-FCU6T/VF

DigiKey Part Number
497-M24256X-FCU6T/VFTR-ND - Tape & Reel (TR)
497-M24256X-FCU6T/VFCT-ND - Cut Tape (CT)
497-M24256X-FCU6T/VFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24256X-FCU6T/VF
Description
IC EEPROM 256KBIT I2C 4WLCSP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 256Kbit I2C 1 MHz 900 ns 4-WLCSP (0.70x0.98)
Datasheet
 Datasheet
EDA/CAD Models
M24256X-FCU6T/VF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
32K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.6V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.70x0.98)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17,759
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱34.54000₱34.54
10₱32.45500₱324.55
25₱31.58520₱789.63
50₱30.93020₱1,546.51
100₱30.26930₱3,026.93
250₱29.37960₱7,344.90
500₱28.70310₱14,351.55
1,000₱28.02780₱28,027.80
5,000₱26.47009₱132,350.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱25.80998₱258,099.80
20,000₱25.15946₱503,189.20
Manufacturers Standard Package