EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01-DFDW6TP

DigiKey Part Number
497-15763-2-ND - Tape & Reel (TR)
497-15763-1-ND - Cut Tape (CT)
497-15763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M24M01-DFDW6TP
Description
IC EEPROM 1MBIT I2C 1MHZ 8TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
M24M01-DFDW6TP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,073
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱113.15000₱113.15
10₱105.88000₱1,058.80
25₱102.90240₱2,572.56
50₱100.61560₱5,030.78
100₱98.31710₱9,831.71
250₱95.27760₱23,819.40
500₱92.98494₱46,492.47
1,000₱90.70954₱90,709.54
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱86.23331₱344,933.24
Manufacturers Standard Package