M24M01-HRMN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 17,193
Unit Price: ₱107.79000
Datasheet

Similar


Microchip Technology
In Stock: 3,673
Unit Price: ₱261.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱239.27190
Datasheet

Similar


Microchip Technology
In Stock: 47,719
Unit Price: ₱70.27000
Datasheet

Similar


Microchip Technology
In Stock: 5,692
Unit Price: ₱65.51000
Datasheet

Similar


Microchip Technology
In Stock: 7,876
Unit Price: ₱60.74000
Datasheet

Similar


Microchip Technology
In Stock: 9,240
Unit Price: ₱64.91000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,126
Unit Price: ₱222.72000
Datasheet

Similar


Rohm Semiconductor
In Stock: 6,616
Unit Price: ₱186.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱69.08000
Datasheet

Similar


Fremont Micro Devices Ltd
In Stock: 0
Unit Price: ₱73.30164
EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24M01-HRMN6TP

DigiKey Part Number
M24M01-HRMN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M24M01-HRMN6TP
Description
IC EEPROM 1MBIT I2C 1MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 1Mbit I2C 1 MHz 500 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
500 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types