
M24SR-DISCOVERY | |
|---|---|
DigiKey Part Number | M24SR-DISCOVERY-ND |
Manufacturer | |
Manufacturer Product Number | M24SR-DISCOVERY |
Description | DEMO KIT |
Customer Reference | |
Detailed Description | M24SR - RFID (Reader/Writer) 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | M24SR | |
Note | - | |
RF Type | - | |
RF Frequency | 13.56MHz | |
Function | RFID (Reader/Writer) | |
Base Product Number |




