M95040-MN6TP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 23,328
Unit Price: ₱21.44000
Datasheet

Similar


STMicroelectronics
In Stock: 6,748
Unit Price: ₱37.52000
Datasheet

Similar


STMicroelectronics
In Stock: 4,839
Unit Price: ₱29.18000
Datasheet

Similar


STMicroelectronics
In Stock: 8,545
Unit Price: ₱21.44000
Datasheet

Similar


STMicroelectronics
In Stock: 24,852
Unit Price: ₱21.44000
Datasheet

Similar


Microchip Technology
In Stock: 1,112
Unit Price: ₱32.16000
Datasheet

Similar


Microchip Technology
In Stock: 1,344
Unit Price: ₱33.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱40.01760
Datasheet

Similar


Microchip Technology
In Stock: 3,115
Unit Price: ₱49.43000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: ₱43.47000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱40.01760
Datasheet

Similar


Microchip Technology
In Stock: 1,078
Unit Price: ₱32.16000
Datasheet

Similar


Microchip Technology
In Stock: 2,852
Unit Price: ₱39.30000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱40.01760
Datasheet
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95040-MN6TP

DigiKey Part Number
M95040-MN6TP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M95040-MN6TP
Description
IC EEPROM 4KBIT SPI 10MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes