M95040-WMN6 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 24,852
Unit Price: ₱21.44000
Datasheet

Similar


STMicroelectronics
In Stock: 23,328
Unit Price: ₱21.44000
Datasheet

Similar


STMicroelectronics
In Stock: 6,748
Unit Price: ₱37.52000
Datasheet

Similar


STMicroelectronics
In Stock: 4,839
Unit Price: ₱29.18000
Datasheet

Similar


STMicroelectronics
In Stock: 16,966
Unit Price: ₱22.63000
Datasheet

Similar


Microchip Technology
In Stock: 353
Unit Price: ₱40.49000
Datasheet

Similar


Microchip Technology
In Stock: 1,112
Unit Price: ₱32.16000
Datasheet

Similar


Microchip Technology
In Stock: 1,344
Unit Price: ₱33.94000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱40.01760
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: ₱46.45000
Datasheet

Similar


Microchip Technology
In Stock: 396
Unit Price: ₱40.49000
Datasheet

Similar


Microchip Technology
In Stock: 419
Unit Price: ₱40.49000
Datasheet

Similar


Microchip Technology
In Stock: 3,115
Unit Price: ₱49.43000
Datasheet

Similar


Microchip Technology
In Stock: 44
Unit Price: ₱43.47000
Datasheet
EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M95040-WMN6

DigiKey Part Number
M95040-WMN6-ND
Manufacturer
Manufacturer Product Number
M95040-WMN6
Description
IC EEPROM 4KBIT SPI 20MHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit SPI 20 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
M95040-WMN6 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
SPI
Clock Frequency
20 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types