MC34063ABD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1,201
Unit Price: ₱322.00000
Datasheet

Direct


Texas Instruments
In Stock: 32,832
Unit Price: ₱136.00000
Datasheet

Direct


Texas Instruments
In Stock: 127
Unit Price: ₱96.00000
Datasheet

Similar


Texas Instruments
In Stock: 982
Unit Price: ₱371.00000
Datasheet

Similar


onsemi
In Stock: 2,877
Unit Price: ₱123.00000
Datasheet

Similar


Texas Instruments
In Stock: 80,927
Unit Price: ₱140.00000
Datasheet

Similar


onsemi
In Stock: 5,124
Unit Price: ₱120.00000
Datasheet
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC34063ABD

DigiKey Part Number
MC34063ABD-ND
Manufacturer
Manufacturer Product Number
MC34063ABD
Description
IC REG BUCK BOOST ADJ 1.5A 8SOIC
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
38V
Packaging
Tube
Current - Output
Part Status
Obsolete
Frequency - Switching
33kHz
Function
Step-Up, Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC33063ADTexas Instruments1,201296-26168-5-ND₱322.00000Direct
MC33063ADRTexas Instruments32,832296-17763-1-ND₱136.00000Direct
MC33063ADRE4Texas Instruments127296-52668-1-ND₱96.00000Direct
MC34063ADTexas Instruments982296-26169-5-ND₱371.00000Similar
MC34063ADGonsemi2,877MC34063ADGOS-ND₱123.00000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types