MC4558CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱159.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱159.59000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱159.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 33,209
Unit Price: ₱32.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 16,750
Unit Price: ₱7.74000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,496
Unit Price: ₱37.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱142.53578
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 418
Unit Price: ₱259.64000
Datasheet

Similar


Texas Instruments
In Stock: 4,804
Unit Price: ₱73.25000
Datasheet

Similar


onsemi
In Stock: 11,413
Unit Price: ₱15.48000
Datasheet

Similar


Analog Devices Inc.
In Stock: 439
Unit Price: ₱751.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱451.58432
Datasheet

Similar


Analog Devices Inc.
In Stock: 149
Unit Price: ₱814.05000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: ₱492.06665
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC4558CD

DigiKey Part Number
MC4558CD-ND
Manufacturer
Manufacturer Product Number
MC4558CD
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC4558CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2.2V/µs
Gain Bandwidth Product
5.5 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1 mV
Current - Supply
2.3mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
4 V
Voltage - Supply Span (Max)
40 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types