MJD2955T4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4,366
Unit Price: ₱102.50000
Datasheet

Direct


onsemi
In Stock: 448
Unit Price: ₱101.57000
Datasheet

Similar


onsemi
In Stock: 588
Unit Price: ₱127.66000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 365
Unit Price: ₱101.57000
Datasheet
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 20 W Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 20 W Surface Mount DPAK
TO-252-3

MJD2955T4

DigiKey Part Number
497-3136-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MJD2955T4
Description
TRANS PNP 60V 10A DPAK
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 10 A 2MHz 20 W Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
MJD2955T4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Vce Saturation (Max) @ Ib, Ic
8V @ 3.3A, 10A
Current - Collector Cutoff (Max)
50µA
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 4A, 4V
Power - Max
20 W
Frequency - Transition
2MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes