
OA4MPA33Q | |
|---|---|
DigiKey Part Number | 497-14600-2-ND - Tape & Reel (TR) 497-14600-1-ND - Cut Tape (CT) 497-14600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OA4MPA33Q |
Description | IC CMOS 4 CIRCUIT 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | OA4MPA33Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 150 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 10µA (x4 Channels) | |
Current - Output / Channel | 56 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱203.66000 | ₱203.66 |
| 10 | ₱153.28200 | ₱1,532.82 |
| 25 | ₱140.60960 | ₱3,515.24 |
| 100 | ₱126.71050 | ₱12,671.05 |
| 250 | ₱120.08140 | ₱30,020.35 |
| 500 | ₱116.08320 | ₱58,041.60 |
| 1,000 | ₱112.79425 | ₱112,794.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱108.72996 | ₱326,189.88 |

