
P6KE220CA | |
|---|---|
DigiKey Part Number | 497-P6KE220CACT-ND - Cut Tape (CT) 497-P6KE220CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE220CA |
Description | TVS DIODE 188VWM 388VC DO204AC |
Customer Reference | |
Detailed Description | 388V Clamp 10.3A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE220CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 188V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 388V | |
Current - Peak Pulse (10/1000µs) | 10.3A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 330pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱58.95000 | ₱58.95 |
| 10 | ₱36.62300 | ₱366.23 |
| 100 | ₱23.87960 | ₱2,387.96 |
| 500 | ₱18.39500 | ₱9,197.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱16.62696 | ₱16,626.96 |
| 2,000 | ₱15.13851 | ₱30,277.02 |

