RF Mosfet 28 V 250 mA 945MHz 14.5dB 45W PowerSO-10RF (Formed Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD57045TR-E

DigiKey Part Number
497-12170-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PD57045TR-E
Description
RF MOSFET LDMOS 28V POWERSO-10RF
Customer Reference
Detailed Description
RF Mosfet 28 V 250 mA 945MHz 14.5dB 45W PowerSO-10RF (Formed Lead)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
LDMOS
Frequency
945MHz
Gain
14.5dB
Voltage - Test
28 V
Current Rating (Amps)
5A
Noise Figure
-
Current - Test
250 mA
Power - Output
45W
Voltage - Rated
65 V
Package / Case
PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package
PowerSO-10RF (Formed Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.