
PD85015S-E | |
|---|---|
DigiKey Part Number | PD85015S-E-ND |
Manufacturer | |
Manufacturer Product Number | PD85015S-E |
Description | RF MOSFET LDMOS 13.6V PWRSO-10RF |
Customer Reference | |
Detailed Description | RF Mosfet 13.6 V 150 mA 870MHz 16dB 15W PowerSO-10RF (Straight Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | LDMOS | |
Frequency | 870MHz | |
Gain | 16dB | |
Voltage - Test | 13.6 V | |
Current Rating (Amps) | 5A | |
Noise Figure | - | |
Current - Test | 150 mA | |
Power - Output | 15W | |
Voltage - Rated | 40 V | |
Package / Case | PowerSO-10 Exposed Bottom Pad | |
Supplier Device Package | PowerSO-10RF (Straight Lead) | |
Base Product Number |

