
SM15T10CAY | |
|---|---|
DigiKey Part Number | 497-11773-2-ND - Tape & Reel (TR) 497-11773-1-ND - Cut Tape (CT) 497-11773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10CAY |
Description | TVS DIODE 8.55VWM 18.6VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T10CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.55V | |
Voltage - Breakdown (Min) | 9.5V | |
Voltage - Clamping (Max) @ Ipp | 18.6V | |
Current - Peak Pulse (10/1000µs) | 538A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱61.69400 | ₱616.94 |
| 100 | ₱41.24430 | ₱4,124.43 |
| 500 | ₱32.46546 | ₱16,232.73 |
| 1,000 | ₱29.64042 | ₱29,640.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱26.58193 | ₱66,454.82 |
| 5,000 | ₱24.69205 | ₱123,460.25 |
| 7,500 | ₱23.72956 | ₱177,971.70 |
| 12,500 | ₱23.68604 | ₱296,075.50 |

