
SM15T15AY | |
|---|---|
DigiKey Part Number | 497-11776-2-ND - Tape & Reel (TR) 497-11776-1-ND - Cut Tape (CT) 497-11776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T15AY |
Description | TVS DIODE 12.8VWM 27.2VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 27.2V Clamp 368A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T15AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 27.2V | |
Current - Peak Pulse (10/1000µs) | 368A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱48.89100 | ₱488.91 |
| 100 | ₱34.95590 | ₱3,495.59 |
| 500 | ₱28.10760 | ₱14,053.80 |
| 1,000 | ₱27.44302 | ₱27,443.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱23.28405 | ₱58,210.12 |
| 5,000 | ₱22.42058 | ₱112,102.90 |

