42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM15T24A

DigiKey Part Number
497-7868-2-ND - Tape & Reel (TR)
497-7868-1-ND - Cut Tape (CT)
497-7868-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM15T24A
Description
TVS DIODE 20.5VWM 42.8VC SMC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
42.8V Clamp 234A (8/20µs) Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
SM15T24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
42.8V
Current - Peak Pulse (10/1000µs)
234A (8/20µs)
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 580
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱79.80000₱79.80
10₱48.89100₱488.91
100₱35.07500₱3,507.50
500₱27.63120₱13,815.60
1,000₱25.18072₱25,180.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱20.18745₱50,468.62
5,000₱19.45046₱97,252.30
Manufacturers Standard Package