
SM4T50AY | |
|---|---|
DigiKey Part Number | 497-11796-2-ND - Tape & Reel (TR) 497-11796-1-ND - Cut Tape (CT) 497-11796-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T50AY |
Description | TVS DIODE 43VWM 91VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 91V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T50AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43V | |
Voltage - Breakdown (Min) | 47.8V | |
Voltage - Clamping (Max) @ Ipp | 91V | |
Current - Peak Pulse (10/1000µs) | 25A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱55.38000 | ₱55.38 |
| 10 | ₱34.53900 | ₱345.39 |
| 100 | ₱22.46230 | ₱2,246.23 |
| 500 | ₱17.25998 | ₱8,629.99 |
| 1,000 | ₱15.58364 | ₱15,583.64 |
| 2,000 | ₱14.17201 | ₱28,344.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱12.64425 | ₱63,221.25 |

