
SM6T6V8CAY | |
|---|---|
DigiKey Part Number | 497-SM6T6V8CAYTR-ND - Tape & Reel (TR) 497-SM6T6V8CAYCT-ND - Cut Tape (CT) 497-SM6T6V8CAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T6V8CAY |
Description | TVS DIODE 5.8VWM 10.5VC SMB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T6V8CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.8V | |
Voltage - Breakdown (Min) | 6.45V | |
Voltage - Clamping (Max) @ Ipp | 10.5V | |
Current - Peak Pulse (10/1000µs) | 57A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.26000 | ₱45.26 |
| 10 | ₱35.73000 | ₱357.30 |
| 100 | ₱21.19980 | ₱2,119.98 |
| 500 | ₱17.74828 | ₱8,874.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱15.12570 | ₱37,814.25 |
| 5,000 | ₱14.50043 | ₱72,502.15 |



