
SMA4F20A | |
|---|---|
DigiKey Part Number | 497-18201-2-ND - Tape & Reel (TR) 497-18201-1-ND - Cut Tape (CT) 497-18201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA4F20A |
Description | TVS DIODE 20VWM 42.8VC SMAFLAT |
Customer Reference | |
Detailed Description | 42.8V Clamp 12.3A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 22.2V | |
Voltage - Clamping (Max) @ Ipp | 42.8V | |
Current - Peak Pulse (10/1000µs) | 12.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱20.84300 | ₱208.43 |
| 100 | ₱13.27970 | ₱1,327.97 |
| 500 | ₱10.01036 | ₱5,005.18 |
| 1,000 | ₱8.95453 | ₱8,954.53 |
| 2,000 | ₱8.06516 | ₱16,130.32 |
| 5,000 | ₱7.10146 | ₱35,507.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.89486 | ₱58,948.60 |
| 30,000 | ₱5.80753 | ₱174,225.90 |
| 50,000 | ₱5.45821 | ₱272,910.50 |
| 100,000 | ₱5.40416 | ₱540,416.00 |

