
SMA6F14A | |
|---|---|
DigiKey Part Number | 497-18264-2-ND - Tape & Reel (TR) 497-18264-1-ND - Cut Tape (CT) 497-18264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F14A |
Description | TVS DIODE 14VWM 23.1VC SMAFLAT |
Customer Reference | |
Detailed Description | 23.1V Clamp 26A Ipp Tvs Diode Surface Mount SMAflat |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.7V | |
Voltage - Clamping (Max) @ Ipp | 23.1V | |
Current - Peak Pulse (10/1000µs) | 26A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33.94000 | ₱33.94 |
| 10 | ₱21.02100 | ₱210.21 |
| 100 | ₱13.40470 | ₱1,340.47 |
| 500 | ₱10.10682 | ₱5,053.41 |
| 1,000 | ₱9.04267 | ₱9,042.67 |
| 2,000 | ₱8.14555 | ₱16,291.10 |
| 5,000 | ₱7.17375 | ₱35,868.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱5.58686 | ₱55,868.60 |
| 20,000 | ₱5.47116 | ₱109,423.20 |

