
SMC50J30CA | |
|---|---|
DigiKey Part Number | 497-SMC50J30CATR-ND - Tape & Reel (TR) 497-SMC50J30CACT-ND - Cut Tape (CT) 497-SMC50J30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC50J30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 103A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SMC50J30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 33.2V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 103A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱105.40000 | ₱105.40 |
| 10 | ₱79.20200 | ₱792.02 |
| 100 | ₱56.09610 | ₱5,609.61 |
| 500 | ₱45.63674 | ₱22,818.37 |
| 1,000 | ₱43.37801 | ₱43,378.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱38.28326 | ₱95,708.15 |
| 5,000 | ₱35.43963 | ₱177,198.15 |

