


SPC582B50E1CG00X | |
|---|---|
DigiKey Part Number | 497-19044-2-ND - Tape & Reel (TR) 497-19044-1-ND - Cut Tape (CT) 497-19044-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPC582B50E1CG00X |
Description | IC MCU 32BIT 512KB FLASH 64ETQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | e200z2 SPC58 2B-Line Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-eTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | SPC582B50E1CG00X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z2 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, I2C, LINbus, SPI | |
Peripherals | DMA, WDT | |
Number of I/O | 48 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 96K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.3V, 5V | |
Data Converters | A/D 27x12b SAR | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-eTQFP (10x10) | |
Package / Case | 64-TQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱434.72000 | ₱434.72 |
| 10 | ₱335.74300 | ₱3,357.43 |
| 25 | ₱310.94640 | ₱7,773.66 |
| 100 | ₱283.67830 | ₱28,367.83 |
| 250 | ₱270.68332 | ₱67,670.83 |
| 500 | ₱262.85250 | ₱131,426.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱256.40622 | ₱256,406.22 |
| 2,000 | ₱251.10121 | ₱502,202.42 |






