ST232CD is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1,090
Unit Price: ₱415.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 379
Unit Price: ₱415.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,917
Unit Price: ₱415.06000
Datasheet

Similar


Analog Devices Inc.
In Stock: 488
Unit Price: ₱410.30000
Datasheet

Similar


Analog Devices Inc.
In Stock: 469
Unit Price: ₱410.30000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,171
Unit Price: ₱75.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,639
Unit Price: ₱75.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,691
Unit Price: ₱90.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 173
Unit Price: ₱90.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2,445
Unit Price: ₱90.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 948
Unit Price: ₱90.52000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,360
Unit Price: ₱75.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 3,191
Unit Price: ₱75.63000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,536
Unit Price: ₱90.52000
Datasheet
2/2 Transceiver Full RS232 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ST232CD

DigiKey Part Number
497-3016-5-ND
Manufacturer
Manufacturer Product Number
ST232CD
Description
IC TRANSCEIVER FULL 2/2 16SO
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ST232CD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
220Kbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types