ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH
M27C801-100B1 VIEW 1 OF 2

ST72F264G2B5

DigiKey Part Number
ST72F264G2B5-ND
Manufacturer
Manufacturer Product Number
ST72F264G2B5
Description
IC MCU 8BIT 8KB FLASH 32DIP
Customer Reference
Detailed Description
ST7 ST7 Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ST7
Core Size
8-Bit
Speed
16MHz
Connectivity
I2C, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
22
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 6x10b
Oscillator Type
Internal
Operating Temperature
-10°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
32-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.