


STA381BWTR | |
|---|---|
DigiKey Part Number | 497-12079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | STA381BWTR |
Description | IC FULLY INTEG PROC 48VQFN |
Customer Reference | |
Detailed Description | Audio Fully Integrated Processor 2 Channel 48-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Fully Integrated Processor | |
Applications | Pre-Amplifier | |
Number of Channels | 2 | |
Interface | I2C, I2S | |
Voltage - Supply | 4.5V ~ 26V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Specifications | Full Flexible Amplification | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱96.76875 | ₱387,075.00 |

