N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount D2PAK
TO-263-3, D²Pak (2 Leads + Tab), TO-263AB

STB4N62K3

DigiKey Part Number
497-10645-2-ND - Tape & Reel (TR)
497-10645-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
STB4N62K3
Description
MOSFET N-CH 620V 3.8A D2PAK
Customer Reference
Detailed Description
N-Channel 620 V 3.8A (Tc) 70W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
EDA/CAD Models
STB4N62K3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
620 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.95Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
14 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
450 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
70W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 993
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱170.91000₱170.91
10₱110.64400₱1,106.44
100₱76.27160₱7,627.16
500₱61.57112₱30,785.56
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱56.84762₱56,847.62
2,000₱52.87564₱105,751.28
3,000₱51.36188₱154,085.64
Manufacturers Standard Package