
STBP120AVDK6F | |
|---|---|
DigiKey Part Number | 497-8982-2-ND - Tape & Reel (TR) 497-8982-1-ND - Cut Tape (CT) 497-8982-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STBP120AVDK6F |
Description | IC OVP W/THERMAL SHUTDOWN 10TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overload Protection PMIC 10-TDFN (2.5x2.0) |
Datasheet | Datasheet |
EDA/CAD Models | STBP120AVDK6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Overload Protection | |
Current - Supply | 170µA | |
Voltage - Supply | 1.2V ~ 28V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (2.5x2.0) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.23000 | ₱108.23 |
| 5 | ₱95.94000 | ₱479.70 |
| 10 | ₱91.37700 | ₱913.77 |
| 25 | ₱85.97160 | ₱2,149.29 |
| 50 | ₱82.27440 | ₱4,113.72 |
| 100 | ₱78.89900 | ₱7,889.90 |
| 500 | ₱72.09774 | ₱36,048.87 |
| 1,000 | ₱69.56762 | ₱69,567.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱56.08337 | ₱168,250.11 |
| 6,000 | ₱54.36425 | ₱326,185.50 |
| 9,000 | ₱54.18563 | ₱487,670.67 |



