
STDRIVEG210QTR | |
|---|---|
DigiKey Part Number | 497-STDRIVEG210QTR-ND - Tape & Reel (TR) 497-STDRIVEG210QTRCT-ND - Cut Tape (CT) 497-STDRIVEG210QTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STDRIVEG210QTR |
Description | MOTION CONTROL & AUTOMATION |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 18-QFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Voltage - Supply | 9.2V ~ 18V | |
Logic Voltage - VIL, VIH | 1.45V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 2.4A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 220 V | |
Rise / Fall Time (Typ) | 22ns, 11ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 18-TFQFN | |
Supplier Device Package | 18-QFN (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱158.40000 | ₱158.40 |
| 10 | ₱118.02800 | ₱1,180.28 |
| 25 | ₱107.92840 | ₱2,698.21 |
| 100 | ₱96.81640 | ₱9,681.64 |
| 250 | ₱91.52596 | ₱22,881.49 |
| 500 | ₱88.33648 | ₱44,168.24 |
| 1,000 | ₱85.71151 | ₱85,711.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱82.46782 | ₱247,403.46 |
| 6,000 | ₱80.88081 | ₱485,284.86 |

