STDS75M2E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,154
Unit Price: ₱216.17000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,772
Unit Price: ₱205.45000
Datasheet

Similar


NXP USA Inc.
In Stock: 46,860
Unit Price: ₱41.69000
Datasheet

Similar


Microchip Technology
In Stock: 1,415
Unit Price: ₱42.88000
Datasheet

Similar


Microchip Technology
In Stock: 20,194
Unit Price: ₱42.88000
Datasheet

Similar


Microchip Technology
In Stock: 500
Unit Price: ₱47.64000
Datasheet

Similar


Microchip Technology
In Stock: 13,333
Unit Price: ₱47.64000
Datasheet

Similar


Microchip Technology
In Stock: 4,778
Unit Price: ₱45.85000
Datasheet

Similar


Microchip Technology
In Stock: 9,287
Unit Price: ₱45.85000
Datasheet
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDS75M2E

DigiKey Part Number
STDS75M2E-ND
Manufacturer
Manufacturer Product Number
STDS75M2E
Description
SENSOR DIGITAL -55C-125C 8SO
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STDS75M2E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode, Standby Mode
Accuracy - Highest (Lowest)
±2°C (±3°C)
Test Condition
-25°C ~ 100°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types