
STEVAL-L6981NDR | |
|---|---|
DigiKey Part Number | 497-STEVAL-L6981NDR-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-L6981NDR |
Description | EVAL BOARD FOR L6981NDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | L6981NDR - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.85V | |
Current - Output | 1.5A | |
Voltage - Input | 3.5V ~ 38V | |
Regulator Topology | Buck | |
Frequency - Switching | 400kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6981NDR | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,232.53000 | ₱2,232.53 |

