
RK73H2BRTTD4321F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BRTTD4321FTR-ND - Tape & Reel (TR) 2019-RK73H2BRTTD4321FCT-ND - Cut Tape (CT) 2019-RK73H2BRTTD4321FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BRTTD4321F |
Description | RES 4.32K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BRTTD4321F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.25300 | ₱62.53 |
| 25 | ₱4.97840 | ₱124.46 |
| 50 | ₱4.24000 | ₱212.00 |
| 100 | ₱3.66230 | ₱366.23 |
| 250 | ₱3.07992 | ₱769.98 |
| 500 | ₱2.74406 | ₱1,372.03 |
| 1,000 | ₱2.47907 | ₱2,479.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.05459 | ₱10,272.95 |
| 10,000 | ₱1.93103 | ₱19,310.30 |
| 15,000 | ₱1.87082 | ₱28,062.30 |
| 25,000 | ₱1.80558 | ₱45,139.50 |
| 35,000 | ₱1.76823 | ₱61,888.05 |
| 50,000 | ₱1.73291 | ₱86,645.50 |
| 60,000 | ₱1.71639 | ₱102,983.40 |
| 120,000 | ₱1.66190 | ₱199,428.00 |
| 125,000 | ₱1.65906 | ₱207,382.50 |

