
STGB35N35LZ-1 | |
|---|---|
DigiKey Part Number | 497-10987-5-ND |
Manufacturer | |
Manufacturer Product Number | STGB35N35LZ-1 |
Description | IGBT 345V 40A TO-262 |
Customer Reference | |
Detailed Description | IGBT 345 V 40 A 176 W Through Hole TO-262 (I2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 345 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 4.5V, 15A | |
Power - Max | 176 W | |
Switching Energy | - | |
Input Type | Logic | |
Gate Charge | 49 nC | |
Td (on/off) @ 25°C | 1.1µs/26.5µs | |
Test Condition | 300V, 15A, 5V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-262-3 Long Leads, I2PAK, TO-262AA | |
Supplier Device Package | TO-262 (I2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱173.89000 | ₱173.89 |
| 50 | ₱87.44320 | ₱4,372.16 |
| 100 | ₱79.05260 | ₱7,905.26 |
| 500 | ₱65.65388 | ₱32,826.94 |

