


STGWT20H65FB | |
|---|---|
DigiKey Part Number | 497-15139-5-ND |
Manufacturer | |
Manufacturer Product Number | STGWT20H65FB |
Description | IGBT TRENCH FS 650V 40A TO-3P |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 650 V 40 A 168 W Through Hole TO-3P |
Datasheet | Datasheet |
EDA/CAD Models | STGWT20H65FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 80 A | |
Vce(on) (Max) @ Vge, Ic | 2V @ 15V, 20A | |
Power - Max | 168 W | |
Switching Energy | 77µJ (on), 170µJ (off) | |
Input Type | Standard | |
Gate Charge | 120 nC | |
Td (on/off) @ 25°C | 30ns/139ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-3P-3, SC-65-3 | |
Supplier Device Package | TO-3P | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱205.45000 | ₱205.45 |
| 30 | ₱111.59667 | ₱3,347.90 |
| 120 | ₱90.91800 | ₱10,910.16 |
| 510 | ₱75.73241 | ₱38,623.53 |
| 1,020 | ₱70.18843 | ₱71,592.20 |
| 2,010 | ₱65.86971 | ₱132,398.12 |

