


STL120N4F6AG | |
|---|---|
DigiKey Part Number | 497-15475-2-ND - Tape & Reel (TR) 497-15475-1-ND - Cut Tape (CT) 497-15475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL120N4F6AG |
Description | MOSFET N-CH 40V 55A POWERFLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 55A (Tc) 96W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL120N4F6AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 3.6mOhm @ 13A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 63 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 96W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱156.62000 | ₱156.62 |
| 10 | ₱100.99700 | ₱1,009.97 |
| 100 | ₱69.28640 | ₱6,928.64 |
| 500 | ₱55.77810 | ₱27,889.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱45.81023 | ₱137,430.69 |
| 6,000 | ₱45.57064 | ₱273,423.84 |

