
STL165N4F8AG | |
|---|---|
DigiKey Part Number | 497-STL165N4F8AGTR-ND - Tape & Reel (TR) 497-STL165N4F8AGCT-ND - Cut Tape (CT) 497-STL165N4F8AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL165N4F8AG |
Description | AUTOMOTIVE N-CHANNEL 40V, 2.6MOH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 120A (Tc) 111W (Tc) Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL165N4F8AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2.6mOhm @ 60A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 28 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2400 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 111W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerFlat™ (5x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 10 | ₱77.65300 | ₱776.53 |
| 100 | ₱52.50520 | ₱5,250.52 |
| 500 | ₱41.73622 | ₱20,868.11 |
| 1,000 | ₱39.37863 | ₱39,378.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱33.87760 | ₱101,632.80 |
| 6,000 | ₱32.17189 | ₱193,031.34 |



