Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
SOT-23-3

STM1817RWX7F

DigiKey Part Number
497-4971-2-ND - Tape & Reel (TR)
497-4971-1-ND - Cut Tape (CT)
497-4971-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM1817RWX7F
Description
IC SUPERVISOR 1 CHANNEL SOT23-3
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
STM1817RWX7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.55V
Output
Push-Pull, Totem Pole
Reset
Active High
Reset Timeout
100ms Minimum
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,374
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱43.47000₱43.47
10₱31.08500₱310.85
25₱27.94080₱698.52
100₱24.46310₱2,446.31
250₱22.80764₱5,701.91
500₱21.80840₱10,904.20
1,000₱20.98661₱20,986.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.77826₱53,334.78
6,000₱17.32657₱103,959.42
9,000₱17.10038₱153,903.42
15,000₱16.84975₱252,746.25
21,000₱16.70324₱350,768.04
30,000₱16.56244₱496,873.20
Manufacturers Standard Package