ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 178-VFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM32N657I0H3Q

DigiKey Part Number
497-STM32N657I0H3Q-ND
Manufacturer
Manufacturer Product Number
STM32N657I0H3Q
Description
HIGH PERFORMANCE ARM CORTEX-M55
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M55 STM32N6 Microcontroller IC 32-Bit 800MHz ROMless 178-VFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M55
Core Size
32-Bit
Speed
800MHz
Connectivity
CANbus, Ethernet, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SPDIF, SPI, UART/USART, USB
Peripherals
AES, Brown-out Detect/Reset, DMA, I2S, LCD, POR, PWM, TRNG, WDT
Number of I/O
106
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
4.2M x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 20x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
178-VFBGA (12x12)
Package / Case
178-VFBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 880
Check for Additional Incoming Stock
All prices are in PHP
Tray
QuantityUnit PriceExt Price
1₱1,148.12000₱1,148.12
10₱915.46200₱9,154.62
25₱857.25800₱21,431.45
100₱793.29530₱79,329.53
250₱762.80692₱190,701.73
500₱744.43336₱372,216.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.