


STM32F051C8U6TR | |
|---|---|
DigiKey Part Number | 497-19322-2-ND - Tape & Reel (TR) 497-19322-1-ND - Cut Tape (CT) 497-19322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32F051C8U6TR |
Description | IC MCU 32BIT 64KB FLASH 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 STM32F0 Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32F051C8U6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0 | |
Core Size | 32-Bit | |
Speed | 48MHz | |
Connectivity | HDMI-CEC, I2C, IrDA, LINbus, SPI, UART/USART | |
Peripherals | DMA, I2S, POR, PWM, WDT | |
Number of I/O | 39 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 13x12b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱213.19000 | ₱213.19 |
| 10 | ₱160.30900 | ₱1,603.09 |
| 25 | ₱147.18360 | ₱3,679.59 |
| 100 | ₱132.71910 | ₱13,271.91 |
| 250 | ₱125.82676 | ₱31,456.69 |
| 500 | ₱121.67136 | ₱60,835.68 |
| 1,000 | ₱118.25141 | ₱118,251.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱114.64090 | ₱286,602.25 |

















