


STM32L151CCU6TR | |
|---|---|
DigiKey Part Number | 497-19017-2-ND - Tape & Reel (TR) 497-19017-1-ND - Cut Tape (CT) 497-19017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32L151CCU6TR |
Description | IC MCU 32BIT 256KB FLSH 48UFQFPN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M3 STM32L1 Microcontroller IC 32-Bit 32MHz 256KB (256K x 8) FLASH 48-UFQFPN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | STM32L151CCU6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | 32-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, Cap Sense, DMA, I2S, POR, PWM, WDT | |
Number of I/O | 37 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 8K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 14x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-UFQFPN (7x7) | |
Package / Case | 48-UFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱413.28000 | ₱413.28 |
| 10 | ₱318.35400 | ₱3,183.54 |
| 25 | ₱294.67720 | ₱7,366.93 |
| 100 | ₱268.63010 | ₱26,863.01 |
| 250 | ₱256.21268 | ₱64,053.17 |
| 500 | ₱248.72724 | ₱124,363.62 |
| 1,000 | ₱242.56740 | ₱242,567.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱236.06478 | ₱590,161.95 |

















