STM690TM6E is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 442
Unit Price: ₱183.41000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1,693
Unit Price: ₱157.21000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 7,500
Unit Price: ₱153.04000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: ₱80.89629
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 118
Unit Price: ₱1,287.47000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱803.75469
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 403
Unit Price: ₱799.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱482.72945
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM690TM6E

DigiKey Part Number
STM690TM6E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
STM690TM6E
Description
IC SUPERVISOR 1 CHANNEL 8SO
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM690TM6E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
3.075V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes