STM706YM7F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 286
Unit Price: ₱345.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6,511
Unit Price: ₱345.99000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,825
Unit Price: ₱345.99000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 446
Unit Price: ₱936.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4,828
Unit Price: ₱936.13000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 445
Unit Price: ₱594.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,670
Unit Price: ₱594.31000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM706YM7F

DigiKey Part Number
497-14847-2-ND - Tape & Reel (TR)
497-14847-1-ND - Cut Tape (CT)
497-14847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM706YM7F
Description
IC SUPERVISOR 1 CHANNEL 8SO
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
STM706YM7F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱75.63000₱75.63
10₱55.02400₱550.24
25₱49.83160₱1,245.79
100₱44.12060₱4,412.06
250₱41.38724₱10,346.81
500₱39.74248₱19,871.24
1,000₱38.38772₱38,387.72
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱36.95721₱92,393.03
5,000₱36.09516₱180,475.80
7,500₱35.66354₱267,476.55
12,500₱35.18533₱439,816.62
Manufacturers Standard Package