
STM813LM6F | |
|---|---|
DigiKey Part Number | 497-3863-2-ND - Tape & Reel (TR) 497-3863-1-ND - Cut Tape (CT) 497-3863-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM813LM6F |
Description | IC SUPERVISOR 1 CHANNEL 8SO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STM813LM6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱121.48000 | ₱121.48 |
| 10 | ₱89.50400 | ₱895.04 |
| 25 | ₱81.55960 | ₱2,038.99 |
| 100 | ₱72.83560 | ₱7,283.56 |
| 250 | ₱68.66828 | ₱17,167.07 |
| 500 | ₱66.15648 | ₱33,078.24 |
| 1,000 | ₱64.08890 | ₱64,088.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱48.52658 | ₱121,316.45 |
| 5,000 | ₱47.44920 | ₱237,246.00 |
| 7,500 | ₱46.90960 | ₱351,822.00 |
| 12,500 | ₱46.31194 | ₱578,899.25 |

